Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
25 0.07200 $1.80
50 0.06480 $3.24
100 0.04760 $4.76
250 0.03460 $8.65
500 0.03170 $15.85
1,000 0.02738 $27.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1892-1-ND
Copy   587-1892-1-ND
Quantity Available 40,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1608LM182-T

Copy   BK1608LM182-T
Description FERRITE BEAD 1.8 KOHM 0603 1LN
Copy   FERRITE BEAD 1.8 KOHM 0603 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.8 kOhms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm

Copy   1.8 kOhms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK1608LM182-T View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1.8 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 850mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM3053BRWZ - Analog Devices Inc. | ADM3053BRWZ-ND DigiKey Electronics
  • ADM3053BRWZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV 2CH CAN 20SOIC
  • Unit Price $11.94000
  • ADM3053BRWZ-ND
  • DF11-4DS-2C - Hirose Electric Co Ltd | H2019-ND DigiKey Electronics
  • DF11-4DS-2C
  • Hirose Electric Co Ltd
  • CONN SOCKET 4POS 2MM DUAL CRIMP
  • Unit Price $0.17000
  • H2019-ND
  • DF11-6DS-2C - Hirose Electric Co Ltd | H2021-ND DigiKey Electronics
  • DF11-6DS-2C
  • Hirose Electric Co Ltd
  • CONN SOCKET 6POS 2MM DUAL CRIMP
  • Unit Price $0.19000
  • H2021-ND
Additional Resources
Standard Package ? 1
Other Names 587-1892-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1892-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.02096
  • Digi-Reel® ? : 587-1892-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,974 - Immediate
  • Unit Price: Digi-Reel®

09:35:35 4/26/2019