USD
Product Overview
Digi-Key Part Number 587-3920-1-ND
Copy   587-3920-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1608LL681-TV

Copy   BK1608LL681-TV
Description FERRITE BEAD 680 OHM 0603 1LN
Copy   FERRITE BEAD 680 OHM 0603 1LN
Detailed Description

680 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 1Ohm

Copy   680 Ohms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 150mA 1Ohm
Documents & Media
Datasheets BK Series, HQ Catalog
BK1608LL681-TV View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
PCN Obsolescence/ EOL MLC Inductor EOL 28/Aug/2015
EDA / CAD Models BK1608LL681-TV by SnapEDA
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Filter Type -
Number of Lines 1
Impedance @ Frequency 680 Ohms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1Ohm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3920-1

07:28:05 9/18/2019