Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
25 0.07200 $1.80
50 0.06480 $3.24
100 0.04760 $4.76
250 0.03460 $8.65
500 0.03170 $15.85
1,000 0.02738 $27.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1878-1-ND
Copy   587-1878-1-ND
Quantity Available 6,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1608HW431-T

Copy   BK1608HW431-T
Description FERRITE BEAD 430 OHM 0603 1LN
Copy   FERRITE BEAD 430 OHM 0603 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

430 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm

Copy   430 Ohms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK1608HW431-T View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 430 Ohms @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BK1608HW601-T - Taiyo Yuden | 587-1879-1-ND DigiKey Electronics
  • BK1608HW601-T
  • Taiyo Yuden
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 587-1879-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-1878-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1878-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02096
  • Digi-Reel® ? : 587-1878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,089 - Immediate
  • Unit Price: Digi-Reel®

07:20:15 4/24/2019