USD
Product Overview
Digi-Key Part Number 587-3907-1-ND
Copy   587-3907-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1608HW241-TV

Copy   BK1608HW241-TV
Description FERRITE BEAD 240 OHM 0603 1LN
Copy   FERRITE BEAD 240 OHM 0603 1LN
Detailed Description

240 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 450mA 250mOhm

Copy   240 Ohms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 450mA 250mOhm
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK1608HW241-TV View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
PCN Obsolescence/ EOL MLC Inductor EOL 28/Aug/2015
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 450mA
DC Resistance (DCR) (Max) 250mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3907-1

02:00:39 9/16/2019