Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
25 0.07200 $1.80
50 0.06480 $3.24
100 0.04760 $4.76
250 0.03460 $8.65
500 0.03170 $15.85
1,000 0.02738 $27.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1869-1-ND
Copy   587-1869-1-ND
Quantity Available 27,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1608HS220-T

Copy   BK1608HS220-T
Description FERRITE BEAD 22 OHM 0603 1LN
Copy   FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm

Copy   22 Ohms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK1608HS220-T View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LAN8720A-CP-TR - Microchip Technology | LAN8720A-CP-CT-ND DigiKey Electronics
  • LAN8720A-CP-TR
  • Microchip Technology
  • IC TXRX ETHERNET 24QFN
  • Unit Price $1.19000
  • LAN8720A-CP-CT-ND
  • PA0367ANLT - Pulse Electronics Power | 553-1978-1-ND DigiKey Electronics
  • PA0367ANLT
  • Pulse Electronics Power
  • TRANSFORMER 18UH 1:12 SMD
  • Unit Price $4.58000
  • 553-1978-1-ND
  • 74LVC1G04GW,125 - Nexperia USA Inc. | 1727-2871-1-ND DigiKey Electronics
  • 74LVC1G04GW,125
  • Nexperia USA Inc.
  • IC INVERTER 1CH 1-INP 5TSSOP
  • Unit Price $0.27000
  • 1727-2871-1-ND
  • HCM4912000000ABJT - Citizen Finedevice Co Ltd | 300-6127-1-ND DigiKey Electronics
  • HCM4912000000ABJT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 12.0000MHZ 18PF SMD
  • Unit Price $0.72000
  • 300-6127-1-ND
  • CB3LV-3I-50M0000 - CTS-Frequency Controls | CTX327LVCT-ND DigiKey Electronics
  • CB3LV-3I-50M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 50.0000MHZ HCMOS TTL
  • Unit Price $1.57000
  • CTX327LVCT-ND
Additional Resources
Standard Package ? 1
Other Names 587-1869-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1869-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.02096
  • Digi-Reel® ? : 587-1869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,233 - Immediate
  • Unit Price: Digi-Reel®

16:57:16 4/25/2019