USD

Price & Procurement
0 In Stock

BK1608HM121-TV

Datasheet
Digi-Key Part Number 587-3893-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK1608HM121-TV
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 200mOhm

Copy  
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK1608HM121-TV View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
PCN Obsolescence/ EOL MLC Inductor EOL 28/Aug/2015
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Cut Tape (CT) 
Part Status Obsolete
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 200mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3893-1