Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04100 $0.41
25 0.03640 $0.91
50 0.03300 $1.65
100 0.02970 $2.97
250 0.02180 $5.45
500 0.01584 $7.92
1,000 0.01551 $15.51
5,000 0.01056 $52.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1843-1-ND
Copy   587-1843-1-ND
Quantity Available 22,303
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK1005HS241-T

Copy   BK1005HS241-T
Description FERRITE BEAD 240 OHM 0402 1LN
Copy   FERRITE BEAD 240 OHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK1005HS241-T View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 587-1957-KIT - Taiyo Yuden | 587-1957-KIT-ND DigiKey Electronics
  • 587-1957-KIT
  • Taiyo Yuden
  • KIT FERRITE BEAD 0402 BK SERIES
  • Unit Price $60.00000
  • 587-1957-KIT-ND
You May Also Be Interested In
  • MPZ1608B471ATA00 - TDK Corporation | 445-5218-1-ND DigiKey Electronics
  • MPZ1608B471ATA00
  • TDK Corporation
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 445-5218-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-1843-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1843-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00900
  • Digi-Reel® ? : 587-1843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,303 - Immediate
  • Unit Price: Digi-Reel®

22:33:43 1/22/2019