Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3278-1-ND
Copy   587-3278-1-ND
Quantity Available 21,563
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK0603TS800-T

Copy   BK0603TS800-T
Description FERRITE BEAD 80 OHM 0201 1LN
Copy   FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

80 Ohms @ 100MHz 1 Ferrite Bead 0201 (0603 Metric) 500mA 180mOhm

Copy   80 Ohms @ 100MHz 1  Ferrite Bead 0201 (0603 Metric) 500mA 180mOhm
Documents & Media
Datasheets BK0603TS800-T View all Specification
BK Series, Chip Bead Inductors Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 80 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 180mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT8068AZQW - Richtek USA Inc. | 1028-1106-1-ND DigiKey Electronics
  • RT8068AZQW
  • Richtek USA Inc.
  • IC REG BUCK ADJUSTABLE 3A 10WDFN
  • Unit Price $1.23000
  • 1028-1106-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-3278-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3278-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02956
  • Digi-Reel® ? : 587-3278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,563 - Immediate
  • Unit Price: Digi-Reel®

19:23:54 4/25/2019