Add To Favorites
BK0603TS601-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3277-1-ND
Copy   587-3277-1-ND
Quantity Available 72,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK0603TS601-T

Copy   BK0603TS601-T
Description FERRITE BEAD 600 OHM 0201 1LN
Copy   FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK0603TS601-T View all Specification
BK Series, Chip Bead Inductors Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 270mA
DC Resistance (DCR) (Max) 750 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMK00105SQ/NOPB - Texas Instruments | LMK00105SQ/NOPBCT-ND DigiKey Electronics
  • LMK00105SQ/NOPB
  • Texas Instruments
  • IC CLK BUFFER 2:5 200MHZ 24WQFN
  • Unit Price $5.40000
  • LMK00105SQ/NOPBCT-ND
  • BLM03HD152FN1D - Murata Electronics North America | 490-15010-1-ND DigiKey Electronics
  • BLM03HD152FN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.5 KOHM 0201 1LN
  • Unit Price $0.33000
  • 490-15010-1-ND
  • SMAJ6.0A - Littelfuse Inc. | SMAJ6.0ALFCT-ND DigiKey Electronics
  • SMAJ6.0A
  • Littelfuse Inc.
  • TVS DIODE 6V 10.3V DO214AC
  • Unit Price $0.46000
  • SMAJ6.0ALFCT-ND
  • SMAJ13A - Littelfuse Inc. | SMAJ13ALFCT-ND DigiKey Electronics
  • SMAJ13A
  • Littelfuse Inc.
  • TVS DIODE 13V 21.5V DO214AC
  • Unit Price $0.43000
  • SMAJ13ALFCT-ND
  • SMAJ16A - Littelfuse Inc. | SMAJ16ALFCT-ND DigiKey Electronics
  • SMAJ16A
  • Littelfuse Inc.
  • TVS DIODE 16V 26V DO214AC
  • Unit Price $0.43000
  • SMAJ16ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names 587-3277-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3277-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.02956
  • Digi-Reel® ? : 587-3277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,603 - Immediate
  • Unit Price: Digi-Reel®

09:24:29 2/18/2019