Add To Favorites
BK0603LL470-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1834-1-ND
Copy   587-1834-1-ND
Quantity Available 81,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK0603LL470-T

Copy   BK0603LL470-T
Description FERRITE BEAD 47 OHM 0201 1LN
Copy   FERRITE BEAD 47 OHM 0201 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK0603LL470-T Spec Sheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 47 Ohms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-1834-1
BK0603LL470T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1834-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.02956
  • Digi-Reel® ? : 587-1834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,990 - Immediate
  • Unit Price: Digi-Reel®

21:24:21 1/16/2019