Add To Favorites
BK0603HS330-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1828-1-ND
Copy   587-1828-1-ND
Quantity Available 38,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK0603HS330-T

Copy   BK0603HS330-T
Description FERRITE BEAD 33 OHM 0201 1LN
Copy   FERRITE BEAD 33 OHM 0201 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK0603HS330-T View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 33 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 70 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • X60003CIG3Z-50T1 - Renesas Electronics America Inc. | X60003CIG3Z-50T1CT-ND DigiKey Electronics
  • X60003CIG3Z-50T1
  • Renesas Electronics America Inc.
  • IC VREF SERIES 5V SOT23-3
  • Unit Price $4.29000
  • X60003CIG3Z-50T1CT-ND
  • RJHSE-5384-02 - Amphenol ICC (Commercial Products) | RJHSE-5384-02-ND DigiKey Electronics
  • RJHSE-5384-02
  • Amphenol ICC (Commercial Products)
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $3.58000
  • RJHSE-5384-02-ND
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $4.50000
  • 768-1007-1-ND
  • FT232RQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1008-1-ND DigiKey Electronics
  • FT232RQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 32-QFN
  • Unit Price $4.50000
  • 768-1008-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-1828-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1828-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02956
  • Digi-Reel® ? : 587-1828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,964 - Immediate
  • Unit Price: Digi-Reel®

19:21:22 1/22/2019