Add To Favorites
BK0603HS241-T 240 Ohms @ 100MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 650mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1827-1-ND
Copy   587-1827-1-ND
Quantity Available 119,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK0603HS241-T

Copy   BK0603HS241-T
Description FERRITE BEAD 240 OHM 0201 1LN
Copy   FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

240 Ohms @ 100MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 650mOhm

Copy   240 Ohms @ 100MHz 1  Ferrite Bead 0201 (0603 Metric) 200mA 650mOhm
Documents & Media
Datasheets BK0603HS241-T View all Specification
BK Series, Chip Bead Inductors Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 650mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-1827-1
BK0603HS241T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1827-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: $0.02956
  • Digi-Reel® ? : 587-1827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,000 - Immediate
  • Unit Price: Digi-Reel®

05:52:26 4/22/2019