• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-11-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 587-4536-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BK0402HS700-T

Description FERRITE BEAD 70 OHM 01005 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8669-1-ND MMZ0402S700CT000 TDK Corporation Cut Tape (CT) ? 21,040 - Immediate
$0.26000 1
Documents & Media
Datasheets BK Series, Chip Bead Inductors Catalog
BK0402HS700-T Spec Sheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
PCN Obsolescence/ EOL BK_0402 Series 11/Dec/2017
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 70 Ohms @ 100MHz
Current Rating (Max) 280mA
DC Resistance (DCR) (Max) 370 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Mounting Type Surface Mount
Height (Max) 0.009" (0.22mm)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4536-1

18:16:45 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4536-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05413
Send Feedback