Add To Favorites
YBS3007G Bridge Rectifier Single Phase Standard 1kV Surface Mount YBS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38500 $3.85
25 0.35920 $8.98
100 0.28730 $28.73
250 0.26672 $66.68
500 0.22570 $112.85
1,000 0.17440 $174.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YBS3007GCT-ND
Copy   YBS3007GCT-ND
Quantity Available 5,194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YBS3007G

Copy   YBS3007G
Description BRIDGE RECT 1PHASE 1KV 3A YBS
Copy   BRIDGE RECT 1PHASE 1KV 3A YBS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount YBS

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount YBS
Documents & Media
Datasheets YBS3004G - YBS3007G
Environmental Information Taiwan Semi RoHS3
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 3A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package YBS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DBF310-13 - Diodes Incorporated | DBF310-13DICT-ND DigiKey Electronics
  • DBF310-13
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 1KV 3A DBF
  • Unit Price $0.54000
  • DBF310-13DICT-ND
  • CD-DF410S - Bourns Inc. | CD-DF410SCT-ND DigiKey Electronics
  • CD-DF410S
  • Bourns Inc.
  • BRIDGE RECT 1PHASE 1KV 4A
  • Unit Price $0.85000
  • CD-DF410SCT-ND
  • MSB30M-13 - Diodes Incorporated | MSB30M-13DICT-ND DigiKey Electronics
  • MSB30M-13
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 1KV 3A 4MSBL
  • Unit Price $0.58000
  • MSB30M-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names YBS3007GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YBS3007GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15438
  • Digi-Reel® ? : YBS3007GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,194 - Immediate
  • Unit Price: Digi-Reel®

22:26:34 8/22/2019