USD
Favorite

UGF10J C0G Diode Standard 600V 10A Through Hole ITO-220AC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39206 $392.06

Submit a request for quotation on quantities greater than those displayed.

UGF10J C0G

Datasheet
Digi-Key Part Number UGF10JC0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UGF10J C0G
Copy  
Description DIODE GEN PURP 600V 10A ITO220AC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 600V 10A Through Hole ITO-220AC

Copy  
Documents & Media
Datasheets UGF10G, UGF10J
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 2V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package ITO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names UGF10J C0G-ND
UGF10JC0G