USD
Favorite

UG1008GHC0G Diode Array 1 Pair Common Cathode Standard 600V 10A Through Hole TO-220-3
Price & Procurement
958 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82500 $8.25
25 0.78320 $19.58
100 0.58750 $58.75
250 0.58188 $145.47
500 0.49796 $248.98
1,000 0.40564 $405.64
2,500 0.40004 $1,000.11
5,000 0.36368 $1,818.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

UG1008GHC0G

Datasheet
Digi-Key Part Number UG1008GHC0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UG1008GHC0G
Copy  
Description DIODE ARRAY GP 600V 10A TO220AB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 600V 10A Through Hole TO-220-3

Copy  
Documents & Media
Datasheets UG1004G - UG1008G
Environmental Information Taiwan Semi RoHS3
Online Catalog Diode Array
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Tube 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50