Add To Favorites
Photo Not Available
UG06B R0G Diode Standard 100V 600mA Through Hole TS-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.12230 $1,223.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UG06BR0G-ND
Copy   UG06BR0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UG06B R0G

Copy   UG06B R0G
Description DIODE GEN PURP 100V 600MA TS-1
Copy   DIODE GEN PURP 100V 600MA TS-1
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 100V 600mA Through Hole TS-1

Copy   Diode Standard 100V 600mA Through Hole TS-1
Documents & Media
Datasheets UG06A - UG06D
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 600mA
Voltage - Forward (Vf) (Max) @ If 950mV @ 600mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 15ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 9pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package TS-1
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names UG06B R0G-ND
UG06BR0G
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : UG06BA1G-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10460
  • Tape & Box (TB) ? : UG06BA0G-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10460

21:50:44 11/15/2018