USD
Favorite

TSSA5U50 E3G Diode Schottky 50V 5A Surface Mount DO-214AC (SMA)
Price & Procurement
8,513 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.96000 $9.60
25 0.91120 $22.78
100 0.68350 $68.35
250 0.67700 $169.25
500 0.57936 $289.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSSA5U50E3GTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $0.47194
  • Digi-Reel®  : TSSA5U50E3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,513 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TSSA5U50M2G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

TSSA5U50 E3G

Datasheet
Digi-Key Part Number TSSA5U50E3GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSSA5U50 E3G
Copy  
Description DIODE SCHOTTKY 50V 5A DO214AC
Copy  
Detailed Description

Diode Schottky 50V 5A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets TSSA5U50, TSSA5U60
Environmental Information Taiwan Semi RoHS3
Online Catalog Schottky
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 540mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S12B-ZR(LF)(SN)

CONN HEADER R/A 12POS 1.5MM

JST Sales America Inc.

$0.54000 Details

CGRA4004-G

DIODE GEN PURP 400V 1A DO214AC

Comchip Technology

$0.25000 Details

FBMH2012HM221-T

FERRITE BEAD 220 OHM 0805 1LN

Taiyo Yuden

$0.15000 Details

SMMBT2907ALT1G

TRANS PNP 60V 0.6A SOT23

ON Semiconductor

$0.25000 Details
Additional Resources
Standard Package 1
Other Names TSSA5U5 E3GCT
TSSA5U5 E3GCT-ND
TSSA5U50 E3GCT-ND
TSSA5U50 R3GCT
TSSA5U50 R3GCT-ND
TSSA5U50E3GCT