Add To Favorites
TSP10H60S S1G Diode Schottky 60V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.25419 $381.28
3,000 0.23035 $691.06
7,500 0.21447 $1,608.51
10,500 0.21182 $2,224.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSP10H60SS1GTR-ND
Copy   TSP10H60SS1GTR-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSP10H60S S1G

Copy   TSP10H60S S1G
Description DIODE SCHOTTKY 60V 10A TO277A
Copy   DIODE SCHOTTKY 60V 10A TO277A
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Schottky 60V 10A Surface Mount TO-277A (SMPC)

Copy   Diode Schottky 60V 10A Surface Mount TO-277A (SMPC)
Documents & Media
Datasheets TSP10H45S, TSP10H60S
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 640mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AON7522E - Alpha & Omega Semiconductor Inc. | 785-1505-1-ND DigiKey Electronics
  • AON7522E
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 30V 21A 8DFN
  • Unit Price $0.59000
  • 785-1505-1-ND
  • AON7401 - Alpha & Omega Semiconductor Inc. | 785-1302-1-ND DigiKey Electronics
  • AON7401
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 12A 8DFN
  • Unit Price $0.72000
  • 785-1302-1-ND
  • CY14B116S-BZ25XI - Cypress Semiconductor Corp | CY14B116S-BZ25XI-ND DigiKey Electronics
  • CY14B116S-BZ25XI
  • Cypress Semiconductor Corp
  • IC NVSRAM 16M PARALLEL 165FBGA
  • Unit Price $75.69000
  • CY14B116S-BZ25XI-ND
  • FSV1060V - ON Semiconductor | FSV1060VCT-ND DigiKey Electronics
  • FSV1060V
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 10A TO277-3
  • Unit Price $0.89000
  • FSV1060VCT-ND
  • MBR15U60-TP - Micro Commercial Co | MBR15U60-TPMSCT-ND DigiKey Electronics
  • MBR15U60-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 60V 15A TO277
  • Unit Price $0.87000
  • MBR15U60-TPMSCT-ND
Additional Resources
Standard Package ? 1,500
Other Names TSP10H60S S1GTR
TSP10H60S S1GTR-ND
TSP10H60SS1GTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TSP10H60SS1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,208 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel® ? : TSP10H60SS1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,208 - Immediate
  • Unit Price: Digi-Reel®

08:09:22 12/12/2018