Add To Favorites
Product Overview
Digi-Key Part Number TSP10H60SS1GDKR-ND
Quantity Available 7,738
Can ship immediately
Manufacturer

Manufacturer Part Number

TSP10H60S S1G

Description DIODE SCHOTTKY 60V 10A TO277A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 60V 10A Surface Mount TO-277A (SMPC)

Documents & Media
Datasheets TSP10H45S, TSP10H60S
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 640mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSV20150V - ON Semiconductor | FSV20150VCT-ND DigiKey Electronics
  • FSV20150V
  • ON Semiconductor
  • DIODE SCHOTTKY 150V 20A TO277-3
  • Unit Price $1.14000
  • FSV20150VCT-ND
  • TPS54560DDAR - Texas Instruments | 296-36527-1-ND DigiKey Electronics
  • TPS54560DDAR
  • Texas Instruments
  • IC REG BUCK SPLIT RAIL 8SOPWRPAD
  • Unit Price $5.04000
  • 296-36527-1-ND
  • MMBT4403-TP - Micro Commercial Co | MMBT4403-TPCT-ND DigiKey Electronics
  • MMBT4403-TP
  • Micro Commercial Co
  • TRANS PNP 40V 0.6A SOT23
  • Unit Price $0.18000
  • MMBT4403-TPCT-ND
  • PDS760Q-13 - Diodes Incorporated | PDS760Q-13DICT-ND DigiKey Electronics
  • PDS760Q-13
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 7A POWERDI5
  • Unit Price $0.93000
  • PDS760Q-13DICT-ND
  • P4SMA10CA-E3/61 - Vishay Semiconductor Diodes Division | P4SMA10CA-E3/61GICT-ND DigiKey Electronics
  • P4SMA10CA-E3/61
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 8.55V 14.5V DO214AC
  • Unit Price $0.41000
  • P4SMA10CA-E3/61GICT-ND
Additional Resources
Standard Package ? 1
Other Names TSP10H60S S1GDKR
TSP10H60S S1GDKR-ND
TSP10H60SS1GDKR

18:01:59 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
100 0.43800 $43.80
500 0.32446 $162.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback