Add To Favorites
Product Overview
Digi-Key Part Number TSP10H45SS1GTR-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TSP10H45S S1G

Description DIODE SCHOTTKY 45V 10A TO277A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)

Documents & Media
Datasheets TSP10H45S, TSP10H60S
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 570mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names TSP10H45S S1GTR
TSP10H45S S1GTR-ND
TSP10H45SS1GTR

07:47:43 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.25200 $378.00
3,000 0.22838 $685.13
7,500 0.21263 $1,594.69
10,500 0.21000 $2,205.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback