Add To Favorites
TSP10H45S S1G Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57300 $5.73
100 0.44180 $44.18
500 0.32726 $163.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSP10H45SS1GDKR-ND
Copy   TSP10H45SS1GDKR-ND
Quantity Available 58,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSP10H45S S1G

Copy   TSP10H45S S1G
Description DIODE SCHOTTKY 45V 10A TO277A
Copy   DIODE SCHOTTKY 45V 10A TO277A
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)

Copy   Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)
Documents & Media
Datasheets TSP10H45S, TSP10H60S
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 570mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESD5B5.0ST1G - ON Semiconductor | ESD5B5.0ST1GOSCT-ND DigiKey Electronics
  • ESD5B5.0ST1G
  • ON Semiconductor
  • TVS DIODE 5V SOD523
  • Unit Price $0.32000
  • ESD5B5.0ST1GOSCT-ND
  • 1N4148W-7-F - Diodes Incorporated | 1N4148W-FDICT-ND DigiKey Electronics
  • 1N4148W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 300MA SOD123
  • Unit Price $0.18000
  • 1N4148W-FDICT-ND
  • B2P-VH(LF)(SN) - JST Sales America Inc. | 455-1639-ND DigiKey Electronics
  • B2P-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 2POS 3.96MM
  • Unit Price $0.19000
  • 455-1639-ND
  • SS13FL - ON Semiconductor | SS13FLCT-ND DigiKey Electronics
  • SS13FL
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 1A SOD123F
  • Unit Price $0.37000
  • SS13FLCT-ND
  • FSV10150V - ON Semiconductor | FSV10150VCT-ND DigiKey Electronics
  • FSV10150V
  • ON Semiconductor
  • DIODE SCHOTTKY 150V 10A TO277-3
  • Unit Price $0.73000
  • FSV10150VCT-ND
Additional Resources
Standard Package ? 1
Other Names TSP10H45S S1GDKR
TSP10H45S S1GDKR-ND
TSP10H45SS1GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSP10H45SS1GTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.25419
  • Cut Tape (CT) ? : TSP10H45SS1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,355 - Immediate
  • Unit Price: $0.65000

14:59:48 1/16/2019