Add To Favorites
TSP10H200S S1G Diode Schottky 200V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62900 $6.29
100 0.48560 $48.56
500 0.35970 $179.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSP10H200SS1GDKR-ND
Copy   TSP10H200SS1GDKR-ND
Quantity Available 767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSP10H200S S1G

Copy   TSP10H200S S1G
Description DIODE SCHOTTKY 200V 10A TO277A
Copy   DIODE SCHOTTKY 200V 10A TO277A
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Schottky 200V 10A Surface Mount TO-277A (SMPC)

Copy   Diode Schottky 200V 10A Surface Mount TO-277A (SMPC)
Documents & Media
Datasheets TSP10H200S
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 910mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65HVD230QDG4Q1 - Texas Instruments | 296-23353-5-ND DigiKey Electronics
  • SN65HVD230QDG4Q1
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8-SOIC
  • Unit Price $2.76000
  • 296-23353-5-ND
  • TSP15H150S S1G - Taiwan Semiconductor Corporation | TSP15H150SS1GCT-ND DigiKey Electronics
  • TSP15H150S S1G
  • Taiwan Semiconductor Corporation
  • DIODE SCHOTTKY 150V 15A TO277A
  • Unit Price $0.83000
  • TSP15H150SS1GCT-ND
  • TSP15H200S S1G - Taiwan Semiconductor Corporation | TSP15H200SS1GCT-ND DigiKey Electronics
  • TSP15H200S S1G
  • Taiwan Semiconductor Corporation
  • DIODE SCHOTTKY 200V 15A TO277A
  • Unit Price $0.83000
  • TSP15H200SS1GCT-ND
  • SBRD10200TR - SMC Diode Solutions | 1655-1939-1-ND DigiKey Electronics
  • SBRD10200TR
  • SMC Diode Solutions
  • DIODE SCHOTTKY 200V 10A DPAK
  • Unit Price $0.61000
  • 1655-1939-1-ND
  • FSV10150V - ON Semiconductor | FSV10150VCT-ND DigiKey Electronics
  • FSV10150V
  • ON Semiconductor
  • DIODE SCHOTTKY 150V 10A TO277-3
  • Unit Price $0.73000
  • FSV10150VCT-ND
Additional Resources
Standard Package ? 1
Other Names TSP10H200S S1GDKR
TSP10H200S S1GDKR-ND
TSP10H200SS1GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSP10H200SS1GTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.27939
  • Cut Tape (CT) ? : TSP10H200SS1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 777 - Immediate
  • Unit Price: $0.72000

16:08:47 10/21/2018