Add To Favorites
TSM950N10CW RPG N-Channel 100V 6.5A (Tc) 9W (Tc) Surface Mount SOT-223
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40000 $4.00
100 0.29850 $29.85
500 0.23454 $117.27
1,000 0.18124 $181.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSM950N10CWRPGCT-ND
Copy   TSM950N10CWRPGCT-ND
Quantity Available 10,203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM950N10CW RPG

Copy   TSM950N10CW RPG
Description MOSFET N-CH 100V 6.5A SOT223
Copy   MOSFET N-CH 100V 6.5A SOT223
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 100V 6.5A (Tc) 9W (Tc) Surface Mount SOT-223

Copy   N-Channel 100V 6.5A (Tc) 9W (Tc) Surface Mount SOT-223
Documents & Media
Datasheets TSM950N10CW
Environmental Information Taiwan Semi RoHS3
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 6.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 95mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1480pF @ 50V
FET Feature -
Power Dissipation (Max) 9W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TSM900N06CW RPG - Taiwan Semiconductor Corporation | TSM900N06CWRPGCT-ND DigiKey Electronics
  • TSM900N06CW RPG
  • Taiwan Semiconductor Corporation
  • MOSFET N-CHANNEL 60V 11A SOT223
  • Unit Price $0.44000
  • TSM900N06CWRPGCT-ND
  • HV-5RGB25 - Inolux | 1830-1015-ND DigiKey Electronics
  • HV-5RGB25
  • Inolux
  • LED RGB CLEAR 5MM T/H
  • Unit Price $1.02000
  • 1830-1015-ND
  • ATTINY13A-SSH - Microchip Technology | ATTINY13A-SSH-ND DigiKey Electronics
  • ATTINY13A-SSH
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH 8SOIC
  • Unit Price $0.54000
  • ATTINY13A-SSH-ND
  • DMN10H120SE-13 - Diodes Incorporated | DMN10H120SE-13DICT-ND DigiKey Electronics
  • DMN10H120SE-13
  • Diodes Incorporated
  • MOSFET N-CH 100V 3.6A SOT223
  • Unit Price $0.60000
  • DMN10H120SE-13DICT-ND
  • BUK98180-100A/CUX - Nexperia USA Inc. | 1727-2225-1-ND DigiKey Electronics
  • BUK98180-100A/CUX
  • Nexperia USA Inc.
  • MOSFET N-CH 100V 4.6A SOT223
  • Unit Price $0.52000
  • 1727-2225-1-ND
Additional Resources
Standard Package ? 1
Other Names TSM950N10CW RPGCT
TSM950N10CW RPGCT-ND
TSM950N10CWRPGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM950N10CWRPGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.16042
  • Digi-Reel® ? : TSM950N10CWRPGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,203 - Immediate
  • Unit Price: Digi-Reel®

01:41:08 8/23/2019