Add To Favorites
TSM6968DCA RVG Mosfet Array 2 N-Channel (Dual) 20V 6.5A (Tc) 1.04W Surface Mount 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64200 $6.42
100 0.49500 $49.50
500 0.36664 $183.32
1,000 0.29330 $293.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSM6968DCARVGDKR-ND
Copy   TSM6968DCARVGDKR-ND
Quantity Available 13,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM6968DCA RVG

Copy   TSM6968DCA RVG
Description MOSFET 2 N-CH 20V 6.5A 8TSSOP
Copy   MOSFET 2 N-CH 20V 6.5A 8TSSOP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 6.5A (Tc) 1.04W Surface Mount 8-TSSOP

Copy   Mosfet Array 2 N-Channel (Dual) 20V 6.5A (Tc) 1.04W Surface Mount 8-TSSOP
Documents & Media
Datasheets TSM6968D
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.5A (Tc)
Rds On (Max) @ Id, Vgs 22 mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 10V
Power - Max 1.04W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TSM6968DCA RVGDKR
TSM6968DCA RVGDKR-ND
TSM6968DCARVGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM6968DCARVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.25807
  • Cut Tape (CT) ? : TSM6968DCARVGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,960 - Immediate
  • Unit Price: $0.73000

06:03:25 11/14/2018