Add To Favorites
TSM60NB1R4CP ROG N-Channel 600V 3A (Tc) 28.4W (Tc) Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90000 $9.00
100 0.71120 $71.12
500 0.55154 $275.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSM60NB1R4CPROGCT-ND
Copy   TSM60NB1R4CPROGCT-ND
Quantity Available 2,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM60NB1R4CP ROG

Copy   TSM60NB1R4CP ROG
Description MOSFET N-CHANNEL 600V 3A TO252
Copy   MOSFET N-CHANNEL 600V 3A TO252
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

N-Channel 600V 3A (Tc) 28.4W (Tc) Surface Mount TO-252, (D-Pak)

Copy   N-Channel 600V 3A (Tc) 28.4W (Tc) Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets TSM60NB1R4CP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 900mA, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.12nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 257.3pF @ 100V
FET Feature -
Power Dissipation (Max) 28.4W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TSM60NB1R4CP ROGCT
TSM60NB1R4CP ROGCT-ND
TSM60NB1R4CPROGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM60NB1R4CPROGTR-ND
  • Minimum Quantity: 1,875
  • Quantity Available: 0
  • Unit Price: $0.42273
  • Digi-Reel® ? : TSM60NB1R4CPROGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,313 - Immediate
  • Unit Price: Digi-Reel®

18:06:05 12/18/2018