Add To Favorites
TSM60NB190CM2 RNG N-Channel 600V 18A (Tc) 150.6W (Tc) Surface Mount TO-263 (D²Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.72000 $27.20
100 2.18560 $218.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSM60NB190CM2RNGCT-ND
Copy   TSM60NB190CM2RNGCT-ND
Quantity Available 1,506
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM60NB190CM2 RNG

Copy   TSM60NB190CM2 RNG
Description MOSFET N-CH 600V 18A TO263
Copy   MOSFET N-CH 600V 18A TO263
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 600V 18A (Tc) 150.6W (Tc) Surface Mount TO-263 (D²Pak)

Copy   N-Channel 600V 18A (Tc) 150.6W (Tc) Surface Mount TO-263 (D²Pak)
Documents & Media
Datasheets TSM60NB190CM2
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 190 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1273pF @ 100V
FET Feature -
Power Dissipation (Max) 150.6W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IPB60R180P7ATMA1 - Infineon Technologies | IPB60R180P7ATMA1CT-ND DigiKey Electronics
  • IPB60R180P7ATMA1
  • Infineon Technologies
  • MOSFET TO263-3
  • Unit Price $2.86000
  • IPB60R180P7ATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names TSM60NB190CM2 RNGCT
TSM60NB190CM2 RNGCT-ND
TSM60NB190CM2RNGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM60NB190CM2RNGTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.49010
  • Digi-Reel® ? : TSM60NB190CM2RNGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,506 - Immediate
  • Unit Price: Digi-Reel®

07:17:13 1/19/2019