Add To Favorites
TSM4NC50CP ROG N-Channel 500V 4A (Tc) 83W (Tc) Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58200 $5.82
100 0.44880 $44.88
500 0.33242 $166.21
1,000 0.26594 $265.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSM4NC50CPROGDKR-ND
Copy   TSM4NC50CPROGDKR-ND
Quantity Available 5,354
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM4NC50CP ROG

Copy   TSM4NC50CP ROG
Description MOSFET N-CHANNEL 500V 4A TO252
Copy   MOSFET N-CHANNEL 500V 4A TO252
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 500V 4A (Tc) 83W (Tc) Surface Mount TO-252, (D-Pak)

Copy   N-Channel 500V 4A (Tc) 83W (Tc) Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets TSM4NC50CP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.7 Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 453pF @ 50V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DGD2304S8-13 - Diodes Incorporated | DGD2304S8-13DICT-ND DigiKey Electronics
  • DGD2304S8-13
  • Diodes Incorporated
  • IC GATE DRVR HV SO8
  • Unit Price $1.29000
  • DGD2304S8-13DICT-ND
  • 1792863 - Phoenix Contact | 277-2518-ND DigiKey Electronics
  • 1792863
  • Phoenix Contact
  • TERM BLK 2POS SIDE ENTRY 5MM PCB
  • Unit Price $0.34000
  • 277-2518-ND
Additional Resources
Standard Package ? 1
Other Names TSM4NC50CP ROGDKR
TSM4NC50CP ROGDKR-ND
TSM4NC50CPROGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM4NC50CPROGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.25012
  • Cut Tape (CT) ? : TSM4NC50CPROGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,354 - Immediate
  • Unit Price: $0.66000

06:19:06 12/17/2018