Add To Favorites
TSM4NC50CP ROG N-Channel 500V 4A (Tc) 83W (Tc) Surface Mount TO-252, (D-Pak)
Product Overview
Digi-Key Part Number TSM4NC50CPROGCT-ND
Copy   TSM4NC50CPROGCT-ND
Quantity Available 5,848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM4NC50CP ROG

Copy   TSM4NC50CP ROG
Description MOSFET N-CHANNEL 500V 4A TO252
Copy   MOSFET N-CHANNEL 500V 4A TO252
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 500V 4A (Tc) 83W (Tc) Surface Mount TO-252, (D-Pak)

Copy   N-Channel 500V 4A (Tc) 83W (Tc) Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets TSM4NC50CP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.7 Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 453pF @ 50V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TSM5NC50CP ROG - Taiwan Semiconductor Corporation | TSM5NC50CPROGCT-ND DigiKey Electronics
  • TSM5NC50CP ROG
  • Taiwan Semiconductor Corporation
  • MOSFET N-CHANNEL 500V 5A TO252
  • Unit Price $0.93000
  • TSM5NC50CPROGCT-ND
Additional Resources
Standard Package ? 1
Other Names TSM4NC50CP ROGCT
TSM4NC50CP ROGCT-ND
TSM4NC50CPROGCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.60800 $6.08
100 0.46920 $46.92
500 0.34754 $173.77
1,000 0.27802 $278.02

Submit a request for quotation on quantities greater than those displayed.

14:23:06 9/20/2018