Add To Favorites
TSM3446CX6 RFG N-Channel 20V 5.3A (Tc) 2W (Ta) Surface Mount SOT-26
Product Overview
Digi-Key Part Number TSM3446CX6RFGCT-ND
Copy   TSM3446CX6RFGCT-ND
Quantity Available 18,654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM3446CX6 RFG

Copy   TSM3446CX6 RFG
Description MOSFET N-CHANNEL 20V 5.3A SOT26
Copy   MOSFET N-CHANNEL 20V 5.3A SOT26
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

N-Channel 20V 5.3A (Tc) 2W (Ta) Surface Mount SOT-26

Copy   N-Channel 20V 5.3A (Tc) 2W (Ta) Surface Mount SOT-26
Documents & Media
Datasheets TSM3446
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 33 mOhm @ 5.3A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 700pF @ 10V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-26
Package / Case SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FSM4JSMATR - TE Connectivity ALCOSWITCH Switches | 450-1759-1-ND DigiKey Electronics
  • FSM4JSMATR
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.32000
  • 450-1759-1-ND
  • ATXMEGA32A4U-AU - Microchip Technology | ATXMEGA32A4U-AU-ND DigiKey Electronics
  • ATXMEGA32A4U-AU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 44TQFP
  • Unit Price $2.94000
  • ATXMEGA32A4U-AU-ND
  • 150060BS75000 - Wurth Electronics Inc. | 732-4966-1-ND DigiKey Electronics
  • 150060BS75000
  • Wurth Electronics Inc.
  • LED BLUE CLEAR 0603 SMD
  • Unit Price $0.15000
  • 732-4966-1-ND
Additional Resources
Standard Package ? 1
Other Names TSM3446CX6 RFGCT
TSM3446CX6 RFGCT-ND
TSM3446CX6 RKGCT
TSM3446CX6 RKGCT-ND
TSM3446CX6RFGCT
TSM3446CX6RKGCT
TSM3446CX6RKGCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.48500 $4.85
100 0.33290 $33.29
500 0.22828 $114.14
1,000 0.17121 $171.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM3446CX6RFGTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.13390
  • Digi-Reel® ? : TSM3446CX6RFGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,654 - Immediate
  • Unit Price: Digi-Reel®

12:26:49 9/25/2018