Add To Favorites
TSM320N03CX RFG N-Channel 30V 5.5A (Tc) 1.8W (Tc) Surface Mount SOT-23
Product Overview
Digi-Key Part Number TSM320N03CXRFGDKR-ND
Copy   TSM320N03CXRFGDKR-ND
Quantity Available 699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM320N03CX RFG

Copy   TSM320N03CX RFG
Description MOSFET N-CHANNEL 30V 5.5A SOT23
Copy   MOSFET N-CHANNEL 30V 5.5A SOT23
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

N-Channel 30V 5.5A (Tc) 1.8W (Tc) Surface Mount SOT-23

Copy   N-Channel 30V 5.5A (Tc) 1.8W (Tc) Surface Mount SOT-23
Documents & Media
Datasheets TSM320N03CX
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 32 mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.9nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 792pF @ 15V
FET Feature -
Power Dissipation (Max) 1.8W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX232DR - Texas Instruments | 296-14619-1-ND DigiKey Electronics
  • MAX232DR
  • Texas Instruments
  • IC DUAL EIA-232 DRVR/RCVR 16SOIC
  • Unit Price $1.06000
  • 296-14619-1-ND
  • LM1117IDTX-3.3/NOPB - Texas Instruments | LM1117IDTX-3.3/NOPBCT-ND DigiKey Electronics
  • LM1117IDTX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 800MA TO252-3
  • Unit Price $1.48000
  • LM1117IDTX-3.3/NOPBCT-ND
  • IRLML6344TRPBF - Infineon Technologies | IRLML6344TRPBFCT-ND DigiKey Electronics
  • IRLML6344TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 5A SOT23
  • Unit Price $0.54000
  • IRLML6344TRPBFCT-ND
  • 60R050XU - Littelfuse Inc. | F2006-ND DigiKey Electronics
  • 60R050XU
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 500MA RADIAL
  • Unit Price $0.47000
  • F2006-ND
  • IRLML2502TRPBF - Infineon Technologies | IRLML2502TRPBFCT-ND DigiKey Electronics
  • IRLML2502TRPBF
  • Infineon Technologies
  • MOSFET N-CH 20V 4.2A SOT-23
  • Unit Price $0.63000
  • IRLML2502TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names TSM320N03CX RFGDKR
TSM320N03CX RFGDKR-ND
TSM320N03CXRFGDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.35200 $3.52
100 0.24170 $24.17
500 0.16574 $82.87
1,000 0.12430 $124.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM320N03CXRFGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12068
  • Cut Tape (CT) ? : TSM320N03CXRFGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: $0.45000

13:45:43 9/20/2018