Add To Favorites
TSM2309CX RFG P-Channel 60V 3.1A (Tc) 1.56W (Tc) Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34000 $3.40
100 0.23360 $23.36
500 0.16016 $80.08
1,000 0.12013 $120.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSM2309CXRFGDKR-ND
Copy   TSM2309CXRFGDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM2309CX RFG

Copy   TSM2309CX RFG
Description MOSFET P-CHANNEL 60V 3.1A SOT23
Copy   MOSFET P-CHANNEL 60V 3.1A SOT23
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

P-Channel 60V 3.1A (Tc) 1.56W (Tc) Surface Mount SOT-23

Copy   P-Channel 60V 3.1A (Tc) 1.56W (Tc) Surface Mount SOT-23
Documents & Media
Datasheets TSM2309
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 190 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 425pF @ 30V
FET Feature -
Power Dissipation (Max) 1.56W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PDZ15B,115 - Nexperia USA Inc. | 1727-5145-1-ND DigiKey Electronics
  • PDZ15B,115
  • Nexperia USA Inc.
  • DIODE ZENER 15V 400MW SOD323
  • Unit Price $0.17000
  • 1727-5145-1-ND
  • NDS0610 - ON Semiconductor | NDS0610CT-ND DigiKey Electronics
  • NDS0610
  • ON Semiconductor
  • MOSFET P-CH 60V 120MA SOT-23
  • Unit Price $0.43000
  • NDS0610CT-ND
  • FDN5618P - ON Semiconductor | FDN5618PCT-ND DigiKey Electronics
  • FDN5618P
  • ON Semiconductor
  • MOSFET P-CH 60V 1.25A SSOT3
  • Unit Price $0.60000
  • FDN5618PCT-ND
  • ZXMP6A13FQTA - Diodes Incorporated | ZXMP6A13FQTADICT-ND DigiKey Electronics
  • ZXMP6A13FQTA
  • Diodes Incorporated
  • MOSFET P-CH 60V 0.9A SOT23-3
  • Unit Price $0.80000
  • ZXMP6A13FQTADICT-ND
  • DPBT8105-7 - Diodes Incorporated | DPBT8105DICT-ND DigiKey Electronics
  • DPBT8105-7
  • Diodes Incorporated
  • TRANS PNP 60V 1A SOT23-3
  • Unit Price $0.38000
  • DPBT8105DICT-ND
Additional Resources
Standard Package ? 1
Other Names TSM2309CX RFGDKR
TSM2309CX RFGDKR-ND
TSM2309CXRFGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM2309CXRFGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11662
  • Cut Tape (CT) ? : TSM2309CXRFGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.43000

05:50:58 11/14/2018