USD
Favorite

TSM2306CX RFG N-Channel 30V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Price & Procurement
33,190 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52200 $5.22
100 0.38940 $38.94
500 0.30596 $152.98
1,000 0.23642 $236.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TSM2306CXRFGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.20947
  • Cut Tape (CT)  : TSM2306CXRFGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,190 - Immediate
  • Unit Price: $0.61000

TSM2306CX RFG

Datasheet
Digi-Key Part Number TSM2306CXRFGDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM2306CX RFG
Copy  
Description MOSFET N-CHANNEL 30V 3.5A SOT23
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 30V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23

Copy  
Documents & Media
Datasheets TSM2306
Environmental Information Taiwan Semi RoHS3
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 57mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 555pF @ 15V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names TSM2306CX RFGDKR
TSM2306CX RFGDKR-ND
TSM2306CXRFGDKR