Add To Favorites
TSM180N03PQ33 RGG N-Channel 30V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3x3)
Product Overview
Digi-Key Part Number TSM180N03PQ33RGGDKR-ND
Copy   TSM180N03PQ33RGGDKR-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM180N03PQ33 RGG

Copy   TSM180N03PQ33 RGG
Description MOSFET N-CH 30V 25A 8PDFN
Copy   MOSFET N-CH 30V 25A 8PDFN
Detailed Description

N-Channel 30V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3x3)

Copy   N-Channel 30V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3x3)
Documents & Media
Datasheets TSM180N03PQ33
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 18 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 345pF @ 25V
FET Feature -
Power Dissipation (Max) 21W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PDFN (3x3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TSM180N03PQ33 RGGDKR
TSM180N03PQ33 RGGDKR-ND
TSM180N03PQ33RGGDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52600 $5.26
100 0.39480 $39.48
500 0.28950 $144.75
1,000 0.22371 $223.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

19:39:00 9/20/2018