Add To Favorites
TSM150P03PQ33 RGG P-Channel 30V 36A (Tc) 27.8W (Tc) Surface Mount 8-PDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59400 $5.94
100 0.44560 $44.56
500 0.32678 $163.39
1,000 0.25251 $252.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSM150P03PQ33RGGDKR-ND
Copy   TSM150P03PQ33RGGDKR-ND
Quantity Available 4,733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM150P03PQ33 RGG

Copy   TSM150P03PQ33 RGG
Description MOSFET P-CH 30V 36A 8PDFN
Copy   MOSFET P-CH 30V 36A 8PDFN
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

P-Channel 30V 36A (Tc) 27.8W (Tc) Surface Mount 8-PDFN (3x3)

Copy   P-Channel 30V 36A (Tc) 27.8W (Tc) Surface Mount 8-PDFN (3x3)
Documents & Media
Datasheets TSM150P03PQ33
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 36A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 15 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1829pF @ 15V
FET Feature -
Power Dissipation (Max) 27.8W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PDFN (3x3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CT94EX103 - Nidec Copal Electronics | CT94EX103-ND DigiKey Electronics
  • CT94EX103
  • Nidec Copal Electronics
  • TRIMMER 10K OHM 0.5W PC PIN SIDE
  • Unit Price $1.67000
  • CT94EX103-ND
  • CT94EX502 - Nidec Copal Electronics | CT94EX502-ND DigiKey Electronics
  • CT94EX502
  • Nidec Copal Electronics
  • TRIMMER 5K OHM 0.5W PC PIN SIDE
  • Unit Price $1.56000
  • CT94EX502-ND
  • TSM085P03CV RGG - Taiwan Semiconductor Corporation | TSM085P03CVRGGCT-ND DigiKey Electronics
  • TSM085P03CV RGG
  • Taiwan Semiconductor Corporation
  • MOSFET P-CH 30V 64A 8PDFN
  • Unit Price $0.77000
  • TSM085P03CVRGGCT-ND
  • LT1010CDD#PBF - Linear Technology/Analog Devices | LT1010CDD#PBF-ND DigiKey Electronics
  • LT1010CDD#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP BUFFER 20MHZ 8DFN
  • Unit Price $4.92000
  • LT1010CDD#PBF-ND
Additional Resources
Standard Package ? 1
Other Names TSM150P03PQ33 RGGDKR
TSM150P03PQ33 RGGDKR-ND
TSM150P03PQ33RGGDKR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TSM150P03PQ33RGGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,733 - Immediate
  • Unit Price: $0.71000

12:06:31 11/12/2018