Add To Favorites
TSM126CX RFG N-Channel 600V 30mA (Tc) 500mW (Ta) Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46500 $4.65
100 0.31880 $31.88
500 0.21862 $109.31
1,000 0.16396 $163.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSM126CXRFGDKR-ND
Copy   TSM126CXRFGDKR-ND
Quantity Available 2,709
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM126CX RFG

Copy   TSM126CX RFG
Description MOSFET N-CH 600V 30MA SOT23
Copy   MOSFET N-CH 600V 30MA SOT23
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

N-Channel 600V 30mA (Tc) 500mW (Ta) Surface Mount SOT-23

Copy   N-Channel 600V 30mA (Tc) 500mW (Ta) Surface Mount SOT-23
Documents & Media
Datasheets TSM126
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 30mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V
Rds On (Max) @ Id, Vgs 800 Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id 1V @ 8µA
Gate Charge (Qg) (Max) @ Vgs 1.18nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 51.42pF @ 25V
FET Feature Depletion Mode
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BSS126H6327XTSA2 - Infineon Technologies | BSS126H6327XTSA2CT-ND DigiKey Electronics
  • BSS126H6327XTSA2
  • Infineon Technologies
  • MOSFET N-CH 600V 0.021A SOT-23
  • Unit Price $0.51000
  • BSS126H6327XTSA2CT-ND
  • BSS139H6327XTSA1 - Infineon Technologies | BSS139H6327XTSA1CT-ND DigiKey Electronics
  • BSS139H6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 250V 100MA SOT23
  • Unit Price $0.53000
  • BSS139H6327XTSA1CT-ND
  • CPC3982TTR - IXYS Integrated Circuits Division | CLA4160-1-ND DigiKey Electronics
  • CPC3982TTR
  • IXYS Integrated Circuits Division
  • MOSFET N-CH 800V SOT-23
  • Unit Price $0.65000
  • CLA4160-1-ND
  • LND150K1-G - Microchip Technology | LND150K1-GCT-ND DigiKey Electronics
  • LND150K1-G
  • Microchip Technology
  • MOSFET N-CH 500V 0.013A SOT23-3
  • Unit Price $0.38000
  • LND150K1-GCT-ND
  • BSS169H6327XTSA1 - Infineon Technologies | BSS169H6327XTSA1CT-ND DigiKey Electronics
  • BSS169H6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 100V 170MA SOT23
  • Unit Price $0.49000
  • BSS169H6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names TSM126CX RFGDKR
TSM126CX RFGDKR-ND
TSM126CXRFGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM126CXRFGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14593
  • Cut Tape (CT) ? : TSM126CXRFGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,709 - Immediate
  • Unit Price: $0.59000

06:42:22 12/11/2018