Add To Favorites
TSM045NB06CR RLG N-Channel 60V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount 8-PDFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.42200 $14.22
100 1.10870 $110.87
500 0.91588 $457.94
1,000 0.72306 $723.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSM045NB06CRRLGCT-ND
Copy   TSM045NB06CRRLGCT-ND
Quantity Available 4,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM045NB06CR RLG

Copy   TSM045NB06CR RLG
Description MOSFET SINGLE N-CHANNEL TRENCH
Copy   MOSFET SINGLE N-CHANNEL TRENCH
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 60V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount 8-PDFN (5x6)

Copy   N-Channel 60V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount 8-PDFN (5x6)
Documents & Media
Datasheets TSM045NB06CR
TSMxxxNB0x Brief
Environmental Information Taiwan Semi RoHS3
Featured Product TSMxxxNB0x 40 V and 60 V N-Channel MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16A (Ta), 104A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 5mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 104nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6870pF @ 30V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 136W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PDFN (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TSM045NB06CRRLGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM045NB06CRRLGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.65520
  • Digi-Reel® ? : TSM045NB06CRRLGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: Digi-Reel®

16:44:19 8/18/2019