Add To Favorites
TSM038N03PQ33 RGG N-Channel 30V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3x3)
Product Overview
Digi-Key Part Number TSM038N03PQ33RGGDKR-ND
Copy   TSM038N03PQ33RGGDKR-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM038N03PQ33 RGG

Copy   TSM038N03PQ33 RGG
Description MOSFET N-CH 30V 78A 8PDFN
Copy   MOSFET N-CH 30V 78A 8PDFN
Detailed Description

N-Channel 30V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3x3)

Copy   N-Channel 30V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3x3)
Documents & Media
Datasheets TSM038N03PQ33
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 78A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.8 mOhm @ 19A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2557pF @ 15V
FET Feature -
Power Dissipation (Max) 39W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PDFN (3x3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TSM038N03PQ33 RGGDKR
TSM038N03PQ33 RGGDKR-ND
TSM038N03PQ33RGGDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65100 $6.51
100 0.50240 $50.24
500 0.37216 $186.08
1,000 0.29773 $297.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

13:42:08 9/21/2018