USD
Favorite

TSI10H200CW C0G Diode Array 1 Pair Common Cathode Schottky 200V 5A Through Hole TO-262-3 Long Leads, I²Pak, TO-262AA
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39504 $1,580.15

Submit a request for quotation on quantities greater than those displayed.

TSI10H200CW C0G

Datasheet
Digi-Key Part Number TSI10H200CWC0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSI10H200CW C0G
Copy  
Description DIODE ARRAY SCHOTTKY 200V I2PAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 200V 5A Through Hole TO-262-3 Long Leads, I²Pak, TO-262AA

Copy  
Documents & Media
Datasheets TSI10H100CW - TSI0H200CW
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 910mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 200V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package I2PAK
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names TSI10H200CW C0G-ND
TSI10H200CWC0G