USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39085 $390.85

Submit a request for quotation on quantities greater than those displayed.

TSF10L100CW C0G

Datasheet
Digi-Key Part Number TSF10L100CWC0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSF10L100CW C0G
Copy  
Description DIODE ARRAY SCHOTT 100V ITO220AB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V 5A Through Hole TO-220-3 Full Pack, Isolated Tab

Copy  
Documents & Media
Datasheets TSF10L100CW - TSF10L200CW
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 800mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack, Isolated Tab
Supplier Device Package ITO-220AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names TSF10L100CW C0G-ND
TSF10L100CWC0G