Add To Favorites
Photo Not Available
TSB772CK C0G Bipolar (BJT) Transistor PNP 30V 3A 80MHz 10W Through Hole TO-126
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14648 $585.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSB772CKC0G-ND
Copy   TSB772CKC0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSB772CK C0G

Copy   TSB772CK C0G
Description TRANSISTOR, PNP, -30V, -3A, 100A
Copy   TRANSISTOR, PNP, -30V, -3A, 100A
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 30V 3A 80MHz 10W Through Hole TO-126

Copy   Bipolar (BJT) Transistor PNP 30V 3A 80MHz 10W Through Hole TO-126
Documents & Media
Datasheets TSB772CK
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V
Power - Max 10W
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names TSB772CK C0G-ND
TSB772CKC0G
Alternate Package | This part is also available in the following packaging:
  • Box : TSB772CKB0G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13622

03:52:39 12/15/2018