Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TS78L24CSRLG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS78L24CS RLG

Description IC REG LINEAR 24V 100MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed Output 24V 100mA

Documents & Media
Datasheets TS78L00 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series *
Part Status Active
Current - Output 100mA
Operating Temperature 0°C ~ 150°C (TJ)
 
Additional Resources
Standard Package ? 2,500
Other Names TS78L24CS RLG-ND
TS78L24CSRLG

15:54:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10308 $515.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback