Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.78600 $7.86
25 0.74600 $18.65
100 0.61290 $61.29
250 0.57288 $143.22
500 0.50628 $253.14
1,000 0.39969 $399.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS2938CS50RLGCT-ND
Copy   TS2938CS50RLGCT-ND
Quantity Available 12,196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS2938CS50 RLG

Copy   TS2938CS50 RLG
Description IC REG LINEAR 5V 500MA 8SOP
Copy   IC REG LINEAR 5V 500MA 8SOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  500mA 8-SOP
Documents & Media
Datasheets TS2938CS33, TS2938CS50
Environmental Information Taiwan Semi RoHS3
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 300µA
Current - Supply (Max) 50mA
PSRR -
Control Features Inhibit
Protection Features Over Voltage, Thermal Shutdown, Transient Voltage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BD450M5FP-CE2 - Rohm Semiconductor | BD450M5FP-CE2CT-ND DigiKey Electronics
  • BD450M5FP-CE2
  • Rohm Semiconductor
  • IC REG LINEAR 5V 500MA TO252-3
  • Unit Price $1.04000
  • BD450M5FP-CE2CT-ND
  • LM317HVT/NOPB - Texas Instruments | LM317HVT/NOPB-ND DigiKey Electronics
  • LM317HVT/NOPB
  • Texas Instruments
  • IC REG LINEAR POS ADJ TO220-3
  • Unit Price $2.47000
  • LM317HVT/NOPB-ND
  • ZXTR2105F-7 - Diodes Incorporated | ZXTR2105F-7DICT-ND DigiKey Electronics
  • ZXTR2105F-7
  • Diodes Incorporated
  • IC REG LINEAR 5V 89MA SOT23
  • Unit Price $0.45000
  • ZXTR2105F-7DICT-ND
  • TL783CKTTR - Texas Instruments | 296-20778-1-ND DigiKey Electronics
  • TL783CKTTR
  • Texas Instruments
  • IC REG LIN POS ADJ 700MA DDPAK
  • Unit Price $2.52000
  • 296-20778-1-ND
  • ZXTR2012K-13 - Diodes Incorporated | ZXTR2012K-13DICT-ND DigiKey Electronics
  • ZXTR2012K-13
  • Diodes Incorporated
  • IC REG LINEAR 12V 60MA TO252-3
  • Unit Price $0.65000
  • ZXTR2012K-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names TS2938CS50 RLGCT
TS2938CS50 RLGCT-ND
TS2938CS50RLGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS2938CS50RLGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.36218
  • Digi-Reel® ? : TS2938CS50RLGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,196 - Immediate
  • Unit Price: Digi-Reel®

09:08:12 8/19/2019