Add To Favorites
TPMR6J S1G Diode Standard 600V 6A Surface Mount TO-277A (SMPC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57400 $5.74
100 0.43020 $43.02
500 0.31550 $157.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TPMR6JS1GDKR-ND
Copy   TPMR6JS1GDKR-ND
Quantity Available 7,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPMR6J S1G

Copy   TPMR6J S1G
Description DIODE GEN PURP 600V 6A TO277A
Copy   DIODE GEN PURP 600V 6A TO277A
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Standard 600V 6A Surface Mount TO-277A (SMPC)

Copy   Diode Standard 600V 6A Surface Mount TO-277A (SMPC)
Documents & Media
Datasheets TPMR6G, TPMR6J
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 40ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TPMR6J S1GDKR
TPMR6J S1GDKR-ND
TPMR6JS1GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPMR6JS1GTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23669
  • Cut Tape (CT) ? : TPMR6JS1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,364 - Immediate
  • Unit Price: $0.68000

07:51:33 12/18/2018