Add To Favorites
TPMR6J S1G Diode Standard 600V 6A Surface Mount TO-277A (SMPC)
Product Overview
Digi-Key Part Number TPMR6JS1GCT-ND
Copy   TPMR6JS1GCT-ND
Quantity Available 7,379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPMR6J S1G

Copy   TPMR6J S1G
Description DIODE GEN PURP 600V 6A TO277A
Copy   DIODE GEN PURP 600V 6A TO277A
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Standard 600V 6A Surface Mount TO-277A (SMPC)

Copy   Diode Standard 600V 6A Surface Mount TO-277A (SMPC)
Documents & Media
Datasheets TPMR6G, TPMR6J
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 40ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FS8J - ON Semiconductor | FS8JCT-ND DigiKey Electronics
  • FS8J
  • ON Semiconductor
  • DIODE GEN PURP 600V 8A TO277-3
  • Unit Price $0.87000
  • FS8JCT-ND
Additional Resources
Standard Package ? 1
Other Names TPMR6J S1GCT
TPMR6J S1GCT-ND
TPMR6JS1GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57400 $5.74
100 0.43020 $43.02
500 0.31550 $157.75

Submit a request for quotation on quantities greater than those displayed.

12:11:47 9/20/2018