USD
Favorite

TPC817D C9G Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Price & Procurement
16,803 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27500 $2.75
100 0.16040 $16.04
500 0.11002 $55.01
1,000 0.09168 $91.68
2,500 0.08251 $206.28
5,000 0.07793 $389.64
10,000 0.07105 $710.52
25,000 0.06647 $1,661.70

Submit a request for quotation on quantities greater than those displayed.

TPC817D C9G

Datasheet
Digi-Key Part Number TPC817DC9G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPC817D C9G
Copy  
Description OPTOISO 5KV TRANS 4DIP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy  
Documents & Media
Datasheets TPC817 Series
Environmental Information Taiwan Semi RoHS3
PCN Assembly/Origin Mult Dev Lead Frame Source 2/Jan/2019
HTML Datasheet TPC817 Series
Online Catalog TPC817 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series TPC817
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 300% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BYM10-1000-E3/96

DIODE GEN PURP 1KV 1A DO213AB

Vishay Semiconductor Diodes Division

$0.45000 Details

SN74HC04N

IC INVERTER 6CH 6-INP 14DIP

Texas Instruments

$0.53000 Details

FOD817DSD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

$0.53000 Details

SN74HC595D

IC 8-BIT SHIFT REGISTER 16-SOIC

Texas Instruments

$0.57000 Details

ADE7753ARSZRL

IC ENERGY METERING 1PHASE 20SSOP

Analog Devices Inc.

$4.53000 Details

HCPL-3120-000E

OPTOISO 3.75KV 1CH GATE DVR 8DIP

Broadcom Limited

$3.18000 Details
Additional Resources
Standard Package 2,500
Other Names TPC817D C9G-ND
TPC817DC9G