Add To Favorites
SS36LHRFG Diode Schottky 60V 3A Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.10416 $937.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS36LHRFG-ND
Copy   SS36LHRFG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS36LHRFG

Copy   SS36LHRFG
Description DIODE SCHOTTKY 60V 3A SUB SMA
Copy   DIODE SCHOTTKY 60V 3A SUB SMA
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount Sub SMA

Copy   Diode Schottky 60V 3A Surface Mount Sub SMA
Documents & Media
Datasheets SS34L - SS310L
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 750mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

11:57:58 1/17/2019