Add To Favorites
SS34LHRVG Diode Schottky 40V 3A Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.09744 $2,046.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS34LHRVG-ND
Copy   SS34LHRVG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS34LHRVG

Copy   SS34LHRVG
Description DIODE SCHOTTKY 40V 3A SUB SMA
Copy   DIODE SCHOTTKY 40V 3A SUB SMA
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount Sub SMA

Copy   Diode Schottky 40V 3A Surface Mount Sub SMA
Documents & Media
Datasheets SS34L - SS310L
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS34LHRHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09744
  • Tape & Reel (TR) ? : SS34LHMHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09744
  • Tape & Reel (TR) ? : SS34LHMQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09744
  • Tape & Reel (TR) ? : SS34LHMTG-ND
  • Minimum Quantity: 22,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09744
  • Tape & Reel (TR) ? : SS34LHRTG-ND
  • Minimum Quantity: 22,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09744
  • Tape & Reel (TR) ? : SS34LHRUG-ND
  • Minimum Quantity: 21,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09744
  • Tape & Reel (TR) ? : SS34LHRQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09851
  • Tape & Reel (TR) ? : SS34LHM2G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10416
  • Tape & Reel (TR) ? : SS34LHR3G-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10530

02:38:55 11/15/2018