Add To Favorites
SS34L RVG Diode Schottky 40V 3A Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.33400 $3.34
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.12809 $128.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS34LRVGCT-ND
Copy   SS34LRVGCT-ND
Quantity Available 6,036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS34L RVG

Copy   SS34L RVG
Description DIODE SCHOTTKY 40V 3A SUB SMA
Copy   DIODE SCHOTTKY 40V 3A SUB SMA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount Sub SMA

Copy   Diode Schottky 40V 3A Surface Mount Sub SMA
Documents & Media
Datasheets SS34L - SS310L
Environmental Information Taiwan Semi RoHS3
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SS34 - ON Semiconductor | SS34FSCT-ND DigiKey Electronics
  • SS34
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 3A SMC
  • Unit Price $0.47000
  • SS34FSCT-ND
  • SS34-E3/57T - Vishay Semiconductor Diodes Division | SS34-E3/57TGICT-ND DigiKey Electronics
  • SS34-E3/57T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 3A DO214AB
  • Unit Price $0.52000
  • SS34-E3/57TGICT-ND
  • BSP315PH6327XTSA1 - Infineon Technologies | BSP315PH6327XTSA1CT-ND DigiKey Electronics
  • BSP315PH6327XTSA1
  • Infineon Technologies
  • MOSFET P-CH 60V 1.17A SOT-223
  • Unit Price $0.72000
  • BSP315PH6327XTSA1CT-ND
  • SS34FA - ON Semiconductor | SS34FACT-ND DigiKey Electronics
  • SS34FA
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 3A SOD123FA
  • Unit Price $0.36000
  • SS34FACT-ND
Additional Resources
Standard Package ? 1
Other Names SS34L RVGCT
SS34L RVGCT-ND
SS34LRVGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS34LRVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.11400
  • Digi-Reel® ? : SS34LRVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,036 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SS34LRQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08932
  • Tape & Reel (TR) ? : SS34LR3G-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09548
  • Tape & Reel (TR) ? : SS34LRUG-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10857
  • Tape & Reel (TR) ? : SS34LRHG-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SS34LM2G-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SS34LMHG-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SS34LMQG-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SS34LMTG-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SS34LRTG-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:10:07 8/23/2019