USD
Favorite

SS33 V6G Diode Schottky 30V 3A Surface Mount DO-214AB (SMC)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17961 $538.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SS33R7G-ND
  • Minimum Quantity: 1,700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18134
  • Tape & Reel (TR)  : SS33V7G-ND
  • Minimum Quantity: 1,700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.19120
  • Tape & Reel (TR)  : SS33M6G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SS33 V6G

Datasheet
Digi-Key Part Number SS33V6G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS33 V6G
Copy  
Description DIODE SCHOTTKY 3A 30V DO-214AB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 30V 3A Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets SS32 - SS320
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names SS33 V6G-ND
SS33V6G